Easter opening times here
3M S1202SGAF Solus Safety Glasses Anti-Fog Coating Green Black

3M S1202SGAF Solus Safety Glasses Anti-Fog Coating Green Black

3M
Standard range
Order Code:

87-8934

Brand: 3M MPN: S1202SGAF EAN-13: 4054596063280
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit Ex VAT
26 in stock, despatched in 4 working days

Protect your eyes without compromising appearance, comfort or field of vision with the 3M™ Solus™ 1000 Series goggles. Our light, safety glasses with slim, modern frame with colour-accentuated, soft arms for a stylish look. The soft nose bridge and padded arms make for additional carrying comfort. The robust polycarbonate lens is shock-resistant and has a 3M™ Scotchgard™ anti-mist coating, whose excellent anti-fog and anti-Scratch properties are effective longer than conventional anti-fog coatings even after several washing times.
Type Safety Glasses
DIN standard DIN 166
EN standard EN 166
Material Polycarbonate (PC)
Window tinting Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C