3M™ Scotch Mounting Tape Transparent 19mm x 1.5m

3M™ Scotch Mounting Tape Transparent 19mm x 1.5m

3M
Order Code:

51-1850

Brand: 3M MPN: 40041915 EAN-13: 4001895336683
  • Country of Origin: Germany

Discontinued


Why put up with the hassle of using screws and nails when you could use 3M Scotch Mounting Tape? This adhesive tape is ideal for permanently joining objects or hanging them in indoor rooms.


  • Sticks to almost any surface
  • Tape size 19mm wide x 1.5m long
Type Scotch
Colour/Pattern Transparent
Length 1.5m
Material N/A
Width 19mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C