3M SpeedGlas H752420 SpeedGlas 100V Razor Dragon Welder's Hard Hat EN 388

3M SpeedGlas H752420 SpeedGlas 100V Razor Dragon Welder's Hard Hat EN 388

3M SpeedGlas
Standard range
Order Code:

87-8997

Brand: 3M SpeedGlas MPN: H752420 EAN-13: 4046719716388
Qty Unit Price (Ex VAT)
1+ £224.09
Price per unit Ex VAT
3 in stock, despatched in 4 working days

Top technology at an entry-level price! The speed. Glass 100 offers all the important basic functions of our high-tech welding mask and is the ideal equipment for all, an uncompromisingly reliable protection to an excellent price-performance ratio. With the world's proven speed glass anti-glare technology is the speed. Glass 100 for almost all arc welding procedures can be used, E-Hand over MIG/MAG to most of the WIG-applications. Whether in agriculture, maintenance, in the car workshop or hobby welding.
Type Welding Hard Hat
EN standard EN 388
Head width (max.) 640mm
Head width (min.) 540mm
Weight 465g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C