TruConnect USB2 Cable Type A to Micro B Black 1m

TruConnect USB2 Cable Type A to Micro B Black 1m

TruConnect
Standard range
Order Code:

45-4009

Brand: TruConnect MPN: 45-4009 EAN-13: 5055781227004
Qty Unit Price (Ex VAT)
1+ £1.59
Price per unit Ex VAT
752 in stock, despatched same dayAdditional 400 due on 06/05/2025

A USB 2.0 type A to micro B data cable for connecting devices such as mobile phones and digital cameras equipped with a micro USB port. Suitable for use with BBC Micro:bit


  • Length 1m
  • Colour: black
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 1m

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 20, 2019 | Question by: Rapid Customer | Product code: 45-4009
Q. is this a standard cable to charge my mobile phone ?
A. Hi Les, thank you for your question. This is a standard USB to Micro USB lead which would be suitable to charge most mobile phones that have a Micro USB charging port.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C