470r 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

470r 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

Royal Ohm
Standard range
Order Code:

62-3310

Brand: Royal Ohm MPN: MF006FF4700A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £10.49
3+ £9.80
5+ £9.48
10+ £8.85
Price per unit Ex VAT
15 in stock, despatched same dayAdditional 8 due on 20/05/2025

A 470R 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 470Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3646

MPN: MFF04FF4700KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£2.74 £2.59 £2.44 £2.36
106 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C