47R 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

47R 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100

Royal Ohm
Standard range
Order Code:

62-1609

Brand: Royal Ohm MPN: 0805S8F470JP5E
Qty Unit Price (Ex VAT)
1+ £0.785
2+ £0.748
3+ £0.710
5+ £0.673
Price per unit Ex VAT
40 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0805S8F470JP5E 47R 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Case Size 0805
Power Handling 0.125W
Resistance 47Ω
Temperature Coefficient 200ppm
Tolerance 1%
Working Voltage 150V

Order Code: 62-1710

MPN: 0805S8F470JT5E

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£9.46 £8.33 £7.95 £7.57
6 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C