Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.96 |
3+ | £11.16 |
5+ | £10.80 |
10+ | £10.09 |
A 4K7 ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.25W |
Resistance | 4.7kΩ |
Temperature Coefficient | 50ppm |
Tolerance | 1% |
Working Voltage | 250V |
To use this facility please Sign In.
Sign In