Site: Industry
Currency: GBP    
4tronix Power:Bit Battery add on Board for BBC micro:bit 2xAA

4tronix Power:Bit Battery add on Board for BBC micro:bit 2xAA

4tronix
Standard range
Order Code:

75-0900

Brand: 4tronix MPN: PWRBIT EAN-13: 8438525138632
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 9 days

The Power:Bit is a neat little board that can power your BBC micro:bit on the move. Because the Power:Bit is battery powered there are no wires to break or get tangled up and disconnected. The pins of the micro:bit are replicated so the unit can be directly plugged into most accessories. Additionally, the edge connector is wired so that the micro:bit can be inserted either way round - allowing you to decide the orientation of the LEDs, forwards or backwards, or up or down.
  • No soldering required
  • Includes a power switch
  • BBC micro:bit is not included
Type Power:Bit for BBC micro:bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C