510r 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

510r 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

Royal Ohm
Standard range
Order Code:

62-3311

Brand: Royal Ohm MPN: MF006FF5100A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £10.33
3+ £9.65
5+ £9.33
10+ £8.71
Price per unit Ex VAT
Out of stock17 due on 20/05/2025


A 510R 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 510Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3647

MPN: MFF04FF5100KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
60+
£1.13
This product will not be replenished, however, you may buy the remaining stock.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C