ESKA 632.714 Time Delay Ceramic Micro Fuse 6.3 x 32mm 500mA 500V, Pack of 10

Standard range
Order Code:

54-5684

Brand: ESKA MPN: 632.714
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
450 in Stock, despatched in 4 days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 500mA
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.714
Current Rating 0.5A
Diameter 6.3mm
Fuse Type Time delay
Length 32mm
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot