ESKA 632.520 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 2A 500V, Pack of 10

ESKA 632.520 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 2A 500V, Pack of 10

ESKA
Standard range
Order Code:

54-5713

Brand: ESKA MPN: 632.520 EAN-13: 2050000164903
  • Quickly find another product in this range by Current Rating:

Qty Was Unit Price (Ex VAT)
1+ £3.11   £2.54
Price per unit Ex VAT
21 in stock, despatched in 4 working days

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.520
Current Rating 2A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C