Europa Components RADT221B 22mm LED Pilot Light Test White 24V AC/DC

Europa Components RADT221B 22mm LED Pilot Light Test White 24V AC/DC

Europa Components
Standard range
Order Code:

56-9963

Brand: Europa Components MPN: RADT221B
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit Ex VAT
Available to back orderBack-order availability date - 14/04/2025

A white 24V AC/DC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour White
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C