Europa Components RADT221P 22mm LED Pilot Light Test White 230V AC

Europa Components RADT221P 22mm LED Pilot Light Test White 230V AC

Europa Components
Order Code:

56-9965

Brand: Europa Components MPN: RADT221P

Discontinued


A white 230V AC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour White
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot