Easter opening times here
Barthelme 70112336 LED T5.5 60° Wedge Green 12V 6 x 28mm

Barthelme 70112336 LED T5.5 60° Wedge Green 12V 6 x 28mm

Barthelme
Order Code:

58-2686

Brand: Barthelme MPN: 70112336

Discontinued


Wedge shaped slide lamp with green LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 2.1lm
  • Operating current: 16mA
  • Operating voltage: 12V
  • Radiation angle: 60°
  • Wavelength 525nm
  • Manufacturer's part 70112336
Base T5.5
Colour Green
Dimensions 5.5 x 28mm
Operating voltage 12V

Reviews

Be the first to submit a review

Trustpilot