Easter opening times here
Barthelme 70112820 LED T6.8 60° Wedge Yellow 24-28V 7 x 44mm

Barthelme 70112820 LED T6.8 60° Wedge Yellow 24-28V 7 x 44mm

Barthelme
Order Code:

58-2728

Brand: Barthelme MPN: 70112820

Discontinued


Yellow LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Yellow
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.5 lm
  • Operating current: 14mA
  • Operating voltage: 24V
  • Radiation angle: 60°
  • Wavelength: 595nm
  • Manufacturer's part 70112820
Base T6.8
Colour Yellow
Dimensions 6.8 x 44mm
Operating voltage 24 to 28V

Reviews

Be the first to submit a review

Trustpilot