Royal Ohm CFR0W4J0471KIT 470R Carbon Film Resistor 0.25W - Pack of 100

Image Representative of Range

Royal Ohm CFR0W4J0471KIT 470R Carbon Film Resistor 0.25W - Pack of 100

Royal Ohm
Standard range
Order Code:

62-0362

Brand: Royal Ohm MPN: CFR0W4J0471KIT
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.07
3+ £0.998
5+ £0.966
Price per unit Ex VAT
206 in stock, despatched same dayAdditional 60 due on 21/05/2025

470R 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Case Type Axial
Power Handling 0.25W
Resistance 470Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 250V

Order Code: 62-0365

MPN: CFR0W4J0471A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£9.31 £8.70 £8.41 £7.85
50 in stock, despatched same dayAdditional 42 due on 20/05/2025

To use this facility please Sign In.

Sign In

Reviews

Resistance is futile

Reviewed by: Steve Hutcheon - Tuesday, July 3, 2018
Ready to use easily assimilated into a project

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C