LOCTITE 2068186 577 Fast Cure Medium Strength Pipe Seal 50ml

LOCTITE 2068186 577 Fast Cure Medium Strength Pipe Seal 50ml

LOCTITE
Standard range
Order Code:

63-1109

Brand: LOCTITE MPN: 2068186 EAN-13: 5010266011967
  • Quickly find another product in this range by Volume:

    50ml 250ml
Qty Unit Price (Ex VAT)
1+ £29.87
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE 577 has been designed for locking and sealing metal pipes and fittings as well as other cylindrical metal assemblies. It provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or block systems by shredding. LOCTITE 577 is suitable for fast application at low temperatures. It has excellent chemical and thermal resistance and offers less migration of liquid product after application to the part.


  • General purpose liquid thread sealant for sealing metal thread
  • Instant low pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration-induced loosening
  • Colour: Yellow
  • Max. thread size: M80/R3'
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 11Nm
  • Disassembly strength: Medium
  • Approvals: DVGW, WRAS, NSF
  • Supplied in a 50ml bottle
  • LOCTITE type 577
Type Threadlocker
Colour Yellow
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C