Site: Industry
Currency: GBP    
Garo GCD 40-2-03 40Amps 2-Pole RCCB 30mA Type A Curve 2 Module

Garo GCD 40-2-03 40Amps 2-Pole RCCB 30mA Type A Curve 2 Module

Garo
Order Code:

65-3224

Brand: Garo MPN: GCD 40-2-03

Discontinued


A residual current circuit breaker (RCCB) with integral overcurrent protection. The breaker is 'Type A' and is capable of protecting a system against short-circuit current up to 10kA.


  • Current rating: 40A
  • 2 poles
  • Garo type GCD 40-2-03
Type RCCB
Poles 2
Rated Current 40A
RCCB/RCD Type Type A
Trip Current 30mA

Questions

*Question functionality currently disabled
Wednesday, August 28, 2019 | Question by: Rapid Customer | Product code: 65-3224
Q. if I buy a 40 amp double module rccb does this have 40 amp overlapping ad protection built in I.e meaning I don’t need a 40 amp mcb in line with it ?
A. Hi Paul, thank you for your question. The RCCB incorporates the equivalent of both a 40A MCB along with a 30mA Type A RCD in a single unit.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C