Rapid 70-1000 LED Christmas Tree Project Kit - Red

Rapid 70-1000 LED Christmas Tree Project Kit - Red

Rapid
Standard range
Order Code:

70-1000

Brand: Rapid MPN: 70-1000
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit Ex VAT
394 in stock, despatched same dayFurther 1 despatched in 5 working days

A kit of parts for a simple to build festive project. Supplied with comprehensive instructions. Ideal as a one lesson end of term project.


  • Size of finished tree: height 105mm, width (max.) 65mm
  • Suitable for Key Stage 3 (ages 11 to 14)
  • Requires soldering
  • Requires 1x PP3 battery (not included)
  • Sold individually
  • Specifications/drawings/diagrams may change without notice.

For suggested lesson plans click the links below. You will need a Twinkl registration to access the details.

Lesson 1
Lesson 2
Lesson 3
Lesson 4
Lesson 5
Lesson 6


Type Christmas Tree Project
Power 9V
Soldering Required Yes
Pack Size 1
LED Colour Red

Order Code: 70-1002

MPN: 70-1002

Rapid
Standard range
Price per unit Ex VAT
1+
£4.57
226 in stock, despatched same dayFurther 1 despatched in 5 working days

Order Code: 70-1005

MPN: 70-1005

Rapid
Standard range
Price per unit Ex VAT
1+
£62.52
116 in stock, despatched same dayPlease contact us for lead time

Order Code: 18-1458

MPN: 6LR61X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 20+ 100+
£2.24 £1.94 £1.58
2,444 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Christmas tree kit

Reviewed by: L Grimes - Monday, November 30, 2020
we built these with our STEM club last year they really enjoyed doing them only downside they took longer than expected to make would do over longer period next time but great feeling when you put battery on and see it light up the students loved them

Nice little kit.

Reviewed by: Geoff Hackett - Thursday, January 3, 2019
Bought this for the kids to put together as a Stocking filler. 14 and 16 years old. You will need and soldering iron, snips and some patient supervision. Needs a battery as well. Would be good for schools as well.

My review of the christmas tree kit

Reviewed by: Aswin Thomas - Wednesday, December 23, 2015
I think this Christmas tree kit is a fantastic product I got this at school from my teacher it has instruction sheet which is very clear and comes with all the components which is great. Also it is a cheap product so anyone can buy it and enjoy.THANKYOU RAPID ELECTROINCS

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C