Site: Industry
Currency: GBP    
735832

735832

Cliff
Standard range
Order Code:

50-3285

Brand: Cliff MPN: FCR1281 EAN-13: 2050001266316
Qty Unit Price (Ex VAT)
1+ £1.88
Price per unit Ex VAT
116 in Stock, despatched in 4 days

This CLIFF 3.5mm jack socket is supplied with make contacts and with PCB mounting. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 3.5mm
  • Manufacturer part no. FCR1281
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) FCR1281

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C