Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cyntech LISIPAROI White LED Ring / Flash for Raspberry Pi Camera

Standard range
Order Code:  

75-0042

 
Brand: Cyntech MPN: LISIPAROIWHT-01
Qty Unit Price (Ex VAT)
1+ £11.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

The LISIPAROI light ring / flash from Cyntech gives your Raspberry Pi camera the extra light it needs to capture better images or capture images in interesting new situations. It can either be used as a fixed light source or like a traditional flash unit. Driving the LISIPAROI is simplicity itself, attach power to the board (5V DC, GND) then use a single digital output signal to switch the light on (logic 1) or off (logic 0). You can control the duration of the flash by setting the time the IO pin is high, or you can control the brightness of the light by outputting a PWM signal on the pin. A pair of holes is provided for attaching the Pi camera, and these can also be used to mount the light to other hardware. Experiment with the use of lighting or flash, for example, use the flash to take time-lapse images.


  • 12 x 260mcd LEDs (cool white)
  • Max. current 240mA
  • Operating voltage 5V DC
  • Central hole approx 10mm square

If you have a Pi Noir camera and want an IR light source we have one of those too.


Type LED ring / flash

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot