Easter opening times here
Charmed Labs Pixy 2 Vision Sensor Camera CMUcam5 Arduino / Pi Compatible

Charmed Labs Pixy 2 Vision Sensor Camera CMUcam5 Arduino / Pi Compatible

Charmed Labs
Standard range
Order Code:

75-1010

Brand: Charmed Labs MPN: Pixy2 UPC-12: 639853057369
Qty Unit Price (Ex VAT)
1+ £60.26
Price per unit Ex VAT
17 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Charmed Labs Pixy 2 vision sensor camera is smaller, faster and more capable than the original Pixy.

Like its predecessor, Pixy2 can learn to detect objects that you teach it, just by pressing a button. Additionally, Pixy2 has new algorithms that detect and track lines for use with line-following robots. The new algorithms can detect intersections and 'road signs' as well. The road signs can tell your robot what to do, such as turn left, turn right, slow down, etc. Pixy2 does all of this at 60 frames-per-second, so your robot can be fast, too.

No need to mess around with tiny wires - Pixy2 comes with a special cable that plugs directly into an Arduino and a USB cable that plugs into a Raspberry Pi, so you can get started quickly.

No Arduino or Raspberry Pi? No problem! Pixy2 has several interfaces (SPI, I2C, UART, and USB) and simple communications, so you can quickly get your chosen controller talking to Pixy2.


  • Small, fast, easy-to-use, low-cost, readily-available vision system
  • Learns to detect objects that you teach it
  • Connects to Arduino with included cable. Also works with Raspberry Pi, BeagleBone and similar controllers
  • All libraries for Arduino, Raspberry Pi, etc. are provided
  • C/C++ and Python are supported
  • Communicates via one of several interfaces: SPI, I2C, UART, USB or analog / digital output
  • Configuration utility runs on Windows, MacOS and Linux
  • All software/firmware is open-source GNU-licensed
  • All hardware documentation including schematics, bill of materials, PCB layout, etc. are provided
  • Kit contains: Pixy2 CMUcam5, Pixy IO to Arduino ISP cable, microUSB cable, mounting hardware


Type Pixy2 vision sensor camera

Order Code: 73-4440

MPN: A000066

Arduino Education
Standard range
Price per unit Ex VAT
1+ 10+
£19.64 £19.05
258 in stock, despatched same dayAdditional 200 due on 25/04/2025

Order Code: 75-0550

MPN: KONA328

Orangepip
Standard range
Price per unit Ex VAT
1+
£15.40
992 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 75-1005

MPN: SC0073

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£31.78
£31.50
100 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, July 10, 2019 | Question by: Rapid Customer | Product code: 75-1010
Q. Will it work with ESP8266/ESP32.
A. Hi David, thank you for your question. All the units mentioned can be programmed using the Arduino software and all 3 have UART interfaces. We have never tried the inter compatibility but see no reason why they cannot be programmed to interface with each other.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C