Raspberry Pi 1GB CM3+/16GB 64-Bit SoC Compute Module

Raspberry Pi 1GB CM3+/16GB 64-Bit SoC Compute Module

Raspberry Pi
Extended range
Order Code:

75-1137

Brand: Raspberry Pi MPN: SC0147 UPC-12: 765756931120
Qty Unit Price (Ex VAT)
1+ £27.70
This product will not be replenished, however, you may buy the remaining stock.
Price per unit Ex VAT
Out of stockContact us for availability


The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) is a DDR2 SODIMM, mechanically compatible System on Modules (SoMs) which contains a processor, memory, and supporting power circuitry.

These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and increasing rapid development for the designer.

The CM3+ contains the main parts of a Raspberry Pi 3 Model B+ (the BCM2837 processor and 1GB RAM) as well as an optional eMMC Flash device of 8GB, 16GB or 32GB (which is the equivalent of the SD card in the Pi).

The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3+ 16GB has a 200 pin SODIMM design and contains 16GB of on-board eMMC flash memory.

This product is not recommended for new designs; for new embedded applications, we recommend Compute Module 4 or newer.


Technical Specifications

  • Processor: Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC @ 1.2GHz
  • SDRAM: 1GB LPDDR2
  • Flash: 16GB eMMC
  • Video: H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
  • Size: 67.6 x 31mm
Memory (RAM) 1GB
Bluetooth NA
Video Resolution 1080p30
Wireless LAN NA
PCB Dimensions 67.6 x 31
Power supply Compute Module
Processor 64-Bit SoC
Ports NA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C