A miniature slide switch with SPDT contacts.
- Body measures just 9.0 x 3.5 x 3.5mm
- Ideally suited to a wide range of low voltage applications
- Right angle actuator button making it ideal for edge of board applications
- Pins are on a 2.50mm pitch making the switch suitable as an alternative to jumpers etc.
- Contacts rated 0.3A at 6V
Type | Slide switch |
Action | N/A |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.3A |
---|
Order Code: 76-0306
MPN: SHM-1260-H

Price per unit Ex VAT 1+ |
100+ |
500+ |
---|
£0.427 |
£0.321 |
£0.280 |
17,069 in stock, despatched same dayAdditional quantity lead time 8 months
To use this facility please Sign In.
Sign In