Site: Industry
Currency: GBP    
WAGO 769-607/006-000 Male Cage Clamp 7P 5mm Snap-in Flange

WAGO 769-607/006-000 Male Cage Clamp 7P 5mm Snap-in Flange

WAGO
Standard range
Order Code:

57-0824

Brand: WAGO MPN: 769-607/006-000 EAN-13: 4045454917043
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £4.92
Price per unit Ex VAT
Order in multiples of 25
5 in Stock, despatched in 7 days


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 30mm
  • Dimensions, width: 49.3mm
  • Number of contacts: 7
  • Stripping length: 9mm
  • Type (manufacturer type): 769-607/006-000
  • Weight: 25.624g
Pitch 5mm
Number of Ways 7
Type Male cage clamp snap-in flange

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C