Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.848 |
2+ | £0.790 |
3+ | £0.731 |
5+ | £0.673 |
Royal Ohm 0805S8F7501P5E 7K5 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100
Type | Chip resistor |
---|---|
Case Size | 0805 |
Power Handling | 0.125W |
Resistance | 7.5kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Working Voltage | 150V |
To use this facility please Sign In.
Sign In