Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.396 |
25+ | £0.365 |
100+ | £0.296 |
500+ | £0.274 |
This TMPSA13 NPN Darlington transistor is designed for applications requiring extremely high current gain.
Type | NPN |
---|---|
Collector Current (Ic) | 500mA |
Collector-Base Voltage (Vcb) | 30V |
Collector-Emitter Voltage (Vce) | 30V |
DC Current Gain (hfe) | 5000 |
Device | TMPSA13 |
Emitter-Base Voltage (Veb) | 10V |
Package/Case | TO-92 |
To use this facility please Sign In.
Sign In