Economy electronic light duty wire cutters offering excellent value for money.
- Flush cutting edges for soft wires
- Cutting capacity 0.2 - 1.2mm copper wire
- Lap jointed
- PVC handles
- Return spring
- Overall length 120mm
Type | Cutters |
For Use With | General duty |
Length | 120mm |
Material | N/A |
---|
Order Code: 86-0170
MPN: 220
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£18.84 |
£16.64 |
£14.96 |
77 in stock, despatched same dayAdditional quantity lead time 7 weeks
Order Code: 86-0180
MPN: 220/APP
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£19.17 |
£16.93 |
£15.18 |
110 in stock, despatched same dayAdditional quantity lead time 7 weeks
Order Code: 86-0210
MPN: SA-706 RED
Price per unit Ex VAT 1+ |
10+ |
20+ |
40+ |
---|
£6.56 |
£5.86 |
£5.06 |
£4.73 |
351 in stock, despatched same dayAdditional quantity lead time 8 months
To use this facility please Sign In.
Sign In