Site: Industry
Currency: GBP    
Bugari 220 Side Cutters 130mm Long with PVC Handles and Return Spring Handles

Bugari 220 Side Cutters 130mm Long with PVC Handles and Return Spring Handles

Bugari
Standard range
Order Code:

86-0170

Brand: Bugari MPN: 220
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.84
5+ £16.64
10+ £14.96
Price per unit Ex VAT
77 in stock, despatched same dayAdditional quantity lead time 7 weeks

Good quality, attractively priced pressed steel side cutters.


  • Flush cut nippers suitable for use with ductile wires up to 1mm diameter
  • Fitted with return spring
  • Comfortable grip moulded PVC handles
  • Gun finished
  • Overall length 130mm
  • Weight 61g
  • Bugari type 220
Type Side Cutters
For Use With Hard wire
Length 130mm
Material Steel

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0180

MPN: 220/APP

Bugari
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£19.17 £16.93 £15.18
110 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C