Site: Industry
Currency: GBP    
Bugari 300/PN Needle Pliers

Bugari 300/PN Needle Pliers

Bugari
Standard range
Order Code:

86-0195

Brand: Bugari MPN: 300/PN
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.53
5+ £18.09
10+ £16.29
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 7 weeks

Good quality, attractively priced heavy-duty pressed steel needle nose pliers.


  • Ideal in confined and inaccessible positions
  • Serrated jaws
  • Fitted with return spring
  • Comfortable grip moulded PVC handles
  • Gun finished
  • Overall length 136mm
  • Weight 71g
  • Bugari type 300/PN
Type Needle nose
Handle Type Standard
Length 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C