Dremel 26150220JB 220 Workstation Drill Stand

Dremel 26150220JB 220 Workstation Drill Stand

Dremel
Standard range
Order Code:

85-0409

Brand: Dremel MPN: 26150220JB EAN-13: 8710364032426
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.16   £32.92
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 9 days

The Drill Stand 220 (Workstation) from Dremel provides the ideal tool for stationary working with your Dremel tool, allowing you to drill vertically or at an angle that is adjustable in increments of 15 degrees. The Dremel Workstation will also hold the tool horizontally to allow easy polishing and sanding. The integrated, telescopic tool stand holds tools with the Dremel 225 Flex Shaft.

The Dremel Workstation has on-board accessory storage allowing you to ensure all the tools you need are to hand, and the cord management system keeps the cord safely stowed away from any moving parts and cutting edges.

Depth markings and base markings in both metric and inches provide consistent depth and placement adjustment so your projects turn out perfectly every time.

Suitable for professionals, DIY projects and hobbyists, the Dremel Workstation will be an invaluable tool for all your project needs.


  • Combined Drill Press and Tool Holder
  • The perfect solution for stationary working with your Dremel
  • Drill vertically or in an angle, adjustable in increments of 15°
  • Holds tool horizontally for polishing and sanding
  • Integrated, telescoping tool stand holds tool with Flex Shaft (225)
  • On-board accessory storage
  • Cord management keeps cord safely stowed
  • Depth markings for consistent depth adjustment
  • Base markings (metric and inches)
  • Dimensions: 152 x 152 x 305mm
  • Weight 454g
  • Dremel Workstation 220
Type Drill stand
Application Drilling

Order Code: 85-0357

MPN: 850357

Dremel
Standard range
Price per unit Ex VAT
1+
£81.00
7 in stock, despatched same dayFurther 1 despatched in 5 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 30, 2015 | Question by: Rapid Customer | Product code: 85-0409
Q. I want to buy a stand for my Dremel 3000 is this the one I need to buy
A. Hi Carol, thank you for your question. Please see the data sheet for a list of compatible tools.
Thursday, October 18, 2012 | Question by: Rapid Customer | Product code: 85-0409
Q. Will this work with a Dremel 300
A. Hi Tom, yes the Dremel drill stand will work with the Dremel 300. Please see the datasheet for a list of compatible tools: https://www.rapidonline.com/pdf/85-0409.pdf
Sunday, March 18, 2012 | Question by: Rapid Customer | Product code: 85-0409
Q. Will this work with the Dremel 8000 10.8V lithium-ion cordless
A. Hi Kee, thanks for your question. Yes the Dremel Drill Stand Workstation will work with the Dremel 8000 10.8V lithium-ion cordless.
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 85-0409
Q. I have the Dremel Multi Mod 395 Type 5 code 83. Will your drill stand workstation accomodate this?
A. Hi Jim, thanks for your question. Yes this will fit.
Tuesday, February 7, 2012 | Question by: Rapid Customer | Product code: 85-0409
Q. Will this take a 4000 please?
A. Thank you for your question Daryl. Dremel have confirmed that this will take a 4000 drill but it will require an additional adaptor. This is supplied FOC on request – either to us prior to sending it out or direct to you by Bosch.
Tuesday, January 24, 2012 | Question by: Rapid Customer | Product code: 85-0409
Q. Does this fit a Dremil Multi Model 395 Type 5
A. Hi Woody, thanks for your question. Yes this will fit the stand.
Wednesday, October 12, 2011 | Question by: Rapid Customer | Product code: 85-0409
Q. I have a Dremel Drill Stand already but wanted to know if you can buy the job holder clamps for it. In the Dremel instructions it suggests making your own but I'm not very good at making things like this. Can u help please?
A. Thanks for your enquiry Graham - Unfortunately we don't stock the clamps you need.

Reviews

Good value but limited accuracy

Reviewed by: Vaughan - Friday, January 16, 2015
I bought this Dremel Workstation (drill stand) as part of a package with the Dremel 3000 multi tool. I wanted to use to drill small pilot holes accurately in jewellery boxes to fit hinges and catches precisely. So probably not the usual application as I am drilling small holes in relatively large items. The Workstation suffers from a familiar problem - namely plastic being used instead of metal. The quality of the individual parts are not bad but the assembly is flexible and just not that accurate. I did not expect precision engineering for this price but I did expect the basic alignment of the components to be a little better. Firstly the drill was not 90 degrees with the worktable. There is too much clearance in the parts. The large clamping screw for the rotation mechanism when tightened pulls the whole drill assembly sideways out of alignment. This is not a problem for shallow holes but would be for deeper ones over 10 mm. I had to use packing in the drill cradle to correct this. Secondly tool holder restricts the height that the drill assembly. Solution was to move it to the bottom of the column. Just a few millimeters smaller and the two parts would not have clashed! As I only use my Dremel drill in the Workstation I have removed the telescopic tube and hanger and so it is much lighter to move around. Thirdly, the return spring for the drill was struggling until I adjusted two VERY small brass screws which added/reduced movement in the mechanism and then it worked very well. Having mentioned its shortcomings it does do what I wanted and produced accurate hinge placement. Do not expect a machine for watch making or model engineering. Use it on plastic, wood and pcb`s and small shallow holes and all will be well. Overall it is good value for money. If you want more accuracy I would suggest the Proxxon Micromot MB 200 Drill Stand (twice the price) or the Micromot Drill stand (£15 more) which are all metal products and possibly more accurate.

Great value useful piece of equipment

Reviewed by: James Anderson - Wednesday, May 28, 2014
For the price this is a great value piece of kit and I have found it easy to use for drilling PCB's quickly. This is not however a heavy duty drill press. The plastic fittings make it flexible and when using anything less than high speed and razor sharp (carbide) drill bits the drill stand flexes and can leave all sorts of odd shape holes. Drilling PCB's at low speed with HSS micro drills is out of the question and you would be better doing it with a dremel by hand in my opinion. For light drilling or grinding work I have found this drill press fantastic value and it is great for precision work. It's easy to adjust, has a versatile base for clamping various things and comes with a great little tool holder for your spanner and Dremel tools. Overall I give this piece of kit 4 stars as it could be a little more sturdy.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C