Anvil AV-DSB2.5 desolder braid is a specially treated braided wick which draws up molten solder leaving joints clean for removal of components. Used as an alternative to solder suckers or solder pumps.
- Width 2.5mm
- Length 1.5m
- Supplied on a plastic dispenser
Type | Braided wick |
Body Material | N/A |
---|
Order Code: 52-4565
MPN: 524565
Price per unit Ex VAT 1+ |
10+ |
25+ |
50+ |
100+ |
250+ |
---|
£2.30 |
£2.02 |
£1.87 |
£1.67 |
£1.52 |
£1.37 |
2,118 in stock, despatched same dayAdditional quantity lead time 5 months