Site: Industry
Currency: GBP    
Antex UP82060 24V Plug-in Power Supply

Antex UP82060 24V Plug-in Power Supply

Antex
Standard range
Order Code:

85-0915

Brand: Antex MPN: UP82060
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.70
5+ £63.13
10+ £59.64
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 6 weeks

This 24V Plug-in power supply from Antex Plugs directly into a standard mains socket freeing up valuable bench space. Furthermore, trailing leads from plug to transformer are eradicated. The output socket is the industry standard Bulgin PX0429 which is fitted to the front of the unit. Suitable for use with 24V versions of ANTEX C, M, CS, or XS irons.


  • 24V output voltage
  • 25W output power
  • 3-pin Bulgin socket output connector
  • Internally fused for additional user safety
  • Dimensions: 100 x 70 x 68mm

Cable mounting sockets suitable for attaching to soldering iron leads are available as an optional extra, order code 23-1205.



Type Power supply
Application Soldering
Height 68mm
Input Voltage 230V
Length 100mm
Output Connector 3-Pin Bulgin Socket
Output Power 25W
Output Voltage 24V
Suitable For Use With 85-0563,85-0561,85-1153,85-1151
Width 70mm

Order Code: 85-0912

MPN: UF8J470

Antex
Extended range
Price per unit Ex VAT
1+
£89.99
Available to back orderBack-order availability date - 11/05/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 16, 2015 | Question by: Rapid Customer | Product code: 85-0915
Q. Hi there, I hope you can help. I have just inherited 20 of these units with 20 soldering irons (antex cs18 24volt), however the soldering irons don't have plugs so I can't connect them to the PSU and use them. Is it belgin plugs that I need, and do you sell them? I assume the soldering irons were bought "plugless" by mistake, but can you please tell me why they are sold without a plug? Thanks RW
A. Hi Rwalker, thank you for your question. We do offer these iron without plugs simply for the reason that some customers like to connect these to their own power supply rail, so they can then choose to use their own type of plug. We offer the plug you need for this power supply as 23-1205.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C