Site: Industry
Currency: GBP    
Rapid Lead-Free Solder Wire 19SWG 1.0mm 12g Tube

Rapid Lead-Free Solder Wire 19SWG 1.0mm 12g Tube

Rapid
Order Code:

85-1165

Brand: Rapid MPN: 851165 EAN-13: 5053556001040

Discontinued


Rapid high purity lead-free tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper
  • Flux cored
  • Melting point 227°C
  • 19SWG (1.0mm) diameter
  • Supplied in a handy 12g tube
Flux Type ROL1 J-STD-004
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 12g
SWG 19
Wire Diameter 1mm

Order Code: 85-6866

MPN: 856866

R-TECH
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£3.53 £3.19 £2.98 £2.80 £2.63 £2.44
75 in stock, despatched same dayAdditional quantity lead time 9 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C