Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.
- Output voltage 12V DC
- Output current 7.5A
- Rated power 90W
- Universal AC input
- LED indicator for power on
- Cooling by free air convection
- Suitable for installation on DIN rail TS-35/7.5 or 15
- 3 year warranty
- Manufacturer's part MDR-100-12
Input Voltage | 85 to 264V |
No. of outputs | 1 |
Output Current | 7.5A |
Output Voltage | 12V |
---|