Site: Industry
Currency: GBP    
Mean Well NDR-120-24 24V / 120W Slim/Economical Din Rail PSU

Mean Well NDR-120-24 24V / 120W Slim/Economical Din Rail PSU

Mean Well
Standard range
Order Code:

85-5680

Brand: Mean Well MPN: NDR-120-24
Qty Unit Price (Ex VAT)
1+ £30.69
5+ £30.10
Price per unit Ex VAT
25 in stock, despatched same dayAdditional 20 due on 08/04/2025

Economical slimline single output power supply unit from the Mean Well NDR series, suitable for DIN rail mounting and ideal for a range of industrial applications. With a high working efficiency, the unit can operate at ambient temperatures between -20 and +70°C under air convection.


  • Output voltage 24V DC
  • Output current 5A
  • Rated power 120W
  • Dimensions 125.2 x 113.5 x 40mm
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part NDR-120-24
Input Voltage 90 to 264V
No. of outputs 1
Output Current 5A
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C