Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.67 |
5+ | £4.34 |
10+ | £4.21 |
25+ | £4.15 |
This R-TECH 5VDC 2A power adapter is suitable for UK socket types.
This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 10W power supply with 2.1x5.5x12mm C+ve connector.
Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.
Designed for indoor use only, and not suitable for use in damp or wet conditions.
Type | UK Plug Top Power Adapter |
---|---|
AC Input Plug Nationality | UK |
Dimensions | (L x W x H) 59 x 48.54 x 32.1mm |
Output Connector | 2.1 x 5.5 x 12mm female barrel |
Output Current | 2A |
Output Voltage (DC) | 5V |
Polarity | Centre positive |
Power Rating | 10W |
Supply Voltage Range | 100 to 240V |
To use this facility please Sign In.
Sign In