Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Extra depth allows storage of key bunches and unusually shaped keys. Supplied with index card for easy key location. Includes mounting screws and wall plugs.
Model No | SKC100D |
Key Capacity: | 100 |
Nett Weight: | 6.14Kg |
Overall Size (W x D x H): | 375 x 140 x 550mm |
Type | Cabinet |
Key Capacity | 100 |
Lifetime Warranty | No |
Locking mechanism | Key |
Material | Steel |
---|
Order Code: 89-4534
MPN: SKC100
2 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-4532
MPN: SKTAG50
1 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-4533
MPN: SKC50
20 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In