Easter opening times here
Draper 38998 170mm 90° Degree Tip External Circlip Pliers

Draper 38998 170mm 90° Degree Tip External Circlip Pliers

Draper
Standard range
Order Code:

91-2369

Brand: Draper MPN: 38998 EAN-13: 5010559389988
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit Ex VAT
51 in stock, despatched in 3 working days

Industrial quality external circlip pliers made from chrome nickel-steel that has been hardened and tempered.


  • Length: 170mm
  • 90° tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 38998
Type External
Bore Diameter N/A
Capacity N/A
Length 170mm
Nose N/A
Shaft Diameter 19 to 60mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C