CamdenBoss CHDX8-226 X8 Series Hinged Polycarb Solid Lid 270x170x110 IP66/67

CamdenBoss CHDX8-226 X8 Series Hinged Polycarb Solid Lid 270x170x110 IP66/67

CamdenBoss
Extended range
Order Code:

30-7355

Brand: CamdenBoss MPN: CHDX8-226
Qty Unit Price (Ex VAT)
10+ £36.96
Price per unit Ex VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

This CamdenBoss X8 series enclosure is fitted with a hinged lid that provides easy access into the enclosure without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.

The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.

For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.


  • Size: L x W x H: 270 x 170 x 110mm
  • Heavy duty hinged and latched enclosure with solid lid
  • Moulded in high quality Polycarbonate
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-226

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 110mm
Enclosure Length 270mm
Enclosure Width 170mm
External Features Hinged lid
Internal Features PCB mounting
Material Polycarbonate
Flame Resistance UL94-V0
IP rating IP66/67
Series X8
Type Heavy duty enclosure

Order Code: 30-7357

MPN: CHDX8-228

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£49.56
3 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 17, 2019 | Question by: Rapid Customer | Product code: 30-7355
Q. Is this enclosure available with a transparent lid?
A. Hi Nick, thank you for your question. Please see 30-7371 for suitability.
Wednesday, April 17, 2019 | Question by: Rapid Customer | Product code: 30-7355
Q. Thank you; is there a part number to identify a transparent lid for CHDX8 226C? Can Rapid supply this version?
A. Hi Nick, thank you for your question. This range has transparent lids.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C