Qty | Unit Price (Ex VAT) |
---|---|
50+ | £1.22 |
An optional gasket for CamdenBoss 7000 series recessed designer cases.
The gasket, when fitted increases the IP rating of the case from IP54 to IP65.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | N/A |
---|---|
Enclosure Height | N/A |
Enclosure Length | N/A |
Enclosure Width | N/A |
External Features | N/A |
Internal Features | N/A |
Material | EPDM |
Finish | N/A |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 7000 |
Type | Gasket |
To use this facility please Sign In.
Sign In