The Hammond IP54 Diecast Aluminium Enclosure Black 1550JBK (275 x 175 x 67mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Supplied without gasket
- Standard Enclosure designed to meet IP54
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 67mm |
Enclosure Length | 275mm |
Enclosure Width | 175mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4400
MPN: 1550WJBK

Price per unit Ex VAT 1+ |
50+ |
---|
£34.05 £32.21 |
£27.55 £26.74 |
13 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-4724
MPN: 1590FBK

30 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-4783
MPN: 1590FFBK

Price per unit Ex VAT 1+ |
50+ |
---|
£41.32 £39.04 |
£34.86 £32.93 |
6 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-4822
MPN: 1590FFLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£33.63 £32.87 |
£28.14 £26.59 |
27 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
To use this facility please Sign In.
Sign In