Velleman K7102 Metal Detector Electronics Kit

Velleman K7102 Metal Detector Electronics Kit

Velleman
Order Code:

70-4278

Brand: Velleman MPN: K7102 EAN-13: 5410329071028
  • Country of Origin: Belgium

Discontinued


With this handy Velleman Metal Detector Kit you can find out before drilling whether there are metal objects to be found in a wall, ceiling or floor, so avoiding the potentially catastrophic consequences of drilling into gas or water pipes or through an electric cable. An LED indicates if there is a metal object in the vicinity, giving you peace of mind when you start repair or decoration work. If an audio signal is also desired, space has been provided on the PCB for a buzzer.


  • Metal detection distance adjustable up to 8cm (3.15in)
  • LED indication
  • PCB size 56 x 64mm
  • Manufacturer's part K7102

Requires 9V battery (not included).
Please note: This is a self-assembly kit and requires soldering.

Type Electronics experiments
Ready Assembled? No

Order Code: 85-1145

MPN: S58J4H8

Antex
Standard range
Price per unit Ex VAT
1+
£32.00
166 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-5614

MPN: T0053298399

Weller
Standard range
Price per unit Ex VAT
1+
£153.74
£153.45
65 in stock, despatched same dayAdditional quantity lead time 14 days

Questions

*Question functionality currently disabled
Monday, July 15, 2013 | Question by: Rapid Customer | Product code: 70-4278
Q. What buzzer would you recommend for use with this kit?
A. Hi Andrea. Thank you for your question. 35-0049 will be suitable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C