Buy Daler-Rowney System 3 Acrylic Paint Assorted Set (8 x 150ml Tubes) – a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.
- Colours supplied: Titanium White, Cadmium Yellow Hue, Cadmium Red Hue, Ultramarine, Sap Green, Yellow Ochre, Mars Black and Burnt Umber
- Can be applied with brush, pad or roller
- Equipment can simply be cleaned in cold water
- Manufacturer's part 129100175
Type | 8 x 150ml |
Colour(s) | Assorted |
Pack Size | 8x150ml |
---|
Order Code: 06-6128
MPN: D403600400
6 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 06-8698
MPN: D127100012
10 in stock, despatched same dayAdditional quantity lead time 14 days
To use this facility please Sign In.
Sign In