Site: Industry
Currency: GBP    
ABUS 02458 85/40mm Brass Padlock Keyed Alike 723

ABUS 02458 85/40mm Brass Padlock Keyed Alike 723

ABUS
Standard range
Order Code:

95-0483

Brand: ABUS MPN: 02458 EAN-13: 4003318024580
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).

The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.

Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 85/40 Brass Padlock has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: 723.

Shackle Width: 23mm.
Shackle Height: 22mm.
Shackle Diameter: 6mm.

Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 16mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C