Easter opening times here
Adafruit 1426 NeoPixel Stick with 8 Addressable RGB LEDs

Adafruit 1426 NeoPixel Stick with 8 Addressable RGB LEDs

Adafruit
Standard range
Order Code:

60-8820

Brand: Adafruit MPN: 1426 EAN-13: 0700598869774
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.35   £4.71
Price per unit Ex VAT
16 in stock, despatched same dayAdditional quantity lead time 7 days

The Adafruit 8 NeoPixel Stick lets you address any one of the 8 LEDs and set its 24-bit RGB value. The result is a diminutive 51mm (2in.) tall column of LEDs and is the height of bling. These seemingly simple gadgets have triggered an amazing array of creative projects, from watches and compasses to steampunk goggles and more, perhaps a full RGB Larsen scanner. Each stick has solder pads for 5V DC and Gnd, plus data in and data out. Simply feed the data out from one into the data in of another to control them both from the same microcontroller (MCU).

Since the data protocol has strict timing requirements, the stick is best controlled by a real-time microcontroller such as the Arduino rather than a Linux board like the Raspberry Pi. Use an MCU with a clock speed of 8MHz or greater (Arduino is 16MHz). Adafruit have published a driver library to save you the trouble and let you get on with designing eye catching displays.

Adafruit have a reputation for the quality of their supporting documentation. You will find their Uberguide to NeoPixels and their Best Practices guide invaluable. In particular the Best Practices guide will help you prolong the life of your NeoPixels and help you avoid common mistakes.


  • 8 NeoPixels
  • 24-bits of RGB for each
  • ~18mA per NeoPixel
  • Can be daisy-chained
  • Operating voltage: 4 to 7V DC

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Layout 1 x 8
No. of LEDs 8
Shape Stick

Order Code: 60-8810

MPN: TRU30PCS1M

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£18.23
16 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 60-8811

MPN: TRU60PCS1M

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£26.05
14 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 60-8815

MPN: 1487

Adafruit PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£35.03
£27.67
1 in stock, despatched same dayContact us for additional stock

Order Code: 60-8817

MPN: 1463

Adafruit PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£10.78
£7.88
9 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 60-8818

MPN: 1643

Adafruit PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£7.94
£5.86
17 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 11-3899

MPN: WF0J108M1012M

Samwha PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+
£0.162 £0.111 £0.088
278 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 62-0358

MPN: CFR0W4J0331KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£1.13 £1.07 £0.998 £0.966
689 in stock, despatched same dayAdditional 60 due on 20/05/2025

Order Code: 75-0550

MPN: KONA328

Orangepip
Standard range
Price per unit Ex VAT
1+
£15.40
992 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C