Site: Industry
Currency: GBP    
Adafruit 2855 NeoPixel Addressable LED Ring 16 x 5050 RGBW (Natural White 4500K)

Adafruit 2855 NeoPixel Addressable LED Ring 16 x 5050 RGBW (Natural White 4500K)

Adafruit
Order Code:

73-5276

Brand: Adafruit MPN: 2855 EAN-13: 0704256795801

Discontinued


The popular Adafruit NeoPixel Addressable LED Rings have had an upgrade and now feature 16 x 5050 RGB + Natural White (4500K) LEDs. The white LEDs are very intense and add a new dimension to your NeoPixel projects, with the 8-bit PWM you get 32-bits of colour. These seemingly simple gadgets have triggered an amazing array of creative projects, from watches and compasses to steampunk goggles and more. Each ring has solder pads for 5V DC and Gnd, plus data in and data out, using just 1 x GPIO pin on your microcontroller. Simply feed the data out from one ring into the data in of another to control them both from the same microcontroller (MCU).

Since the data protocol has strict timing requirements, the ring is best controlled by a real-time microcontroller such as the Arduino rather than a Linux board like the Raspberry Pi. Use an MCU with a clock speed of 8MHz or greater (Arduino is 16MHz).

Adafruit have published a driver library to save you the trouble and let you get on with designing eye catching displays. They have a reputation for the quality of their supporting documentation and you will find their Uberguide to NeoPixels and their Best Practices guides invaluable. In particular the Best Practices guide will help you prolong the life of your NeoPixels and avoid common mistakes. Please make sure you use the NeoPixel RGBW library, the RGB library will give odd results.


  • 16-pixel RGBW NeoPixel Ring
  • Natural white (4500K)
  • Requires 5V DC power
  • Rings can be daisy-chained together
  • Outside diameter 44.5mm (1.75in.)
  • Adafruit part no.: 2855

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Layout 1 x 16
No. of LEDs 16
Shape Ring

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C