Easter opening times here
Adafruit 659 FLORA Wearable Electronics Board Arduino Compatible

Adafruit 659 FLORA Wearable Electronics Board Arduino Compatible

Adafruit
Standard range
Order Code:

75-0569

Brand: Adafruit MPN: 659 EAN-13: 0700598870633
Qty Was Unit Price (Ex VAT)
1+ £15.51   £11.83
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

The Adafruit FLORA V2 is their latest wearable Arduino compatible microcontroller board and it features a programmable NeoPixel for added blinkiness. They have put a lot of thought into this board, with a 2A power FET attached to the tiny on-off switch, a 3.3V regulator with protection diode and USB fuses. It can drive up 50 NeoPixels using the onboard supply or up to 500 with an external 5V source. You can program it either via Adafruit's version of the Arduino IDE or with Arduino IDE version 1.6.4+ with a little tweaking to install FLORA support.

Adafruit supply a comprehensive getting started guide for FLORA and an Arduino IDE 1.6.4 guide .


  • Wearable Arduino with 14 x sewable pads
  • Onboard 2-pin JST connector for battery power
  • Onboard reset button
  • Diameter 44.45mm (1.75in.), weighs 4.4g
  • Adafruit part no. 659

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type MCU board (wearable)

Order Code: 73-5369

MPN: 1559

Adafruit
Standard range
Price per unit Ex VAT
1+
£17.69
2 in stock, despatched same dayContact us for additional stock

Order Code: 87-6147

MPN: Smart Thread Bobbin

Light Stitches
Standard range
Price per unit Ex VAT
1+
£3.35
£3.02
15 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C