Affix Hex Threaded F-F Spacers M4 25mm - Pack Of 25

Affix Hex Threaded F-F Spacers M4 25mm - Pack Of 25

Affix
Order Code:

33-3712

Brand: Affix MPN: 33-3712

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M4
  • Effective height 25mm
  • Supplied in packs of 25
    • Type Hexagonal threaded: F-F
      Body Length 25mm
      External Width 7mm
      Material Nickel plated brass
      Thread Size M4

    Order Code: 52-4426

    MPN: 524426

    R-TECH
    Standard range
    Price per unit Ex VAT
    1+ 5+ 10+ 20+ 50+ 100+
    £16.00 £13.70 £12.80 £12.10 £11.35 £10.80
    33 in stock, despatched same day

    Questions

    *Question functionality currently disabled
    Wednesday, July 31, 2019 | Question by: Rapid Customer | Product code: 33-3712
    Q. Re Order Code: 33-3712 [Affix Hex Threaded F-F Spacers M4 25mm] Is the thread continuous right through the pillar or are the separate female threads tapped in from each end? If the latter then what is the maximum thread length from each end?
    A. Hi Jeremy, thanks for your question. The thread goes approximately 10mm deep each end but not all the way through.

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C