These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.
- Square shape
- Maximum width 12.7mm
- Height 3.5mm
- Supplied on sheet of 100
- Manufacturer's part SF-004
Type | Feet |
Colour | Black |
Material | Rubber |
Pack Size | 100 |
Shape | Square |
Size | 12.7 x 9 x 3.5mm |
---|
Order Code: 31-0038
MPN: 310038
Price per unit Ex VAT 1+ |
5+ |
10+ |
25+ |
50+ |
100+ |
---|
£9.27 |
£8.12 |
£7.23 |
£6.77 |
£6.40 |
£6.12 |
2,095 in stock, despatched same dayAdditional quantity lead time 8 months